Toshiba TLP293(GR DC Input Optocoupler, Surface, 4-Pin SOIC

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$24.78

(exc. GST)

$27.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
25 +$0.991$24.78

*price indicative

Packaging Options:
RS Stock No.:
796-5305
Mfr. Part No.:
TLP293(GR
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum Current Transfer Ratio

300%

Typical Fall Time

3μs

Minimum Current Transfer Ratio

50%

Standards/Approvals

DIN EN 60747-5-5, CSA Component Acceptance Service No.5A, UL1577

Series

TLP

Automotive Standard

No

Photocoupler, Transistor Output, TLP291/TLP293 Series


TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy