Toshiba DC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 168-7829
- Mfr. Part No.:
- TLP293(GR
- Brand:
- Toshiba
This image is representative of the product range
Add 875 more to save $62.12
View bulk pricing optionsSubtotal (1 tape of 175 units)*
$124.07
(exc. GST)
$136.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,275 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 175 - 700 | $0.709 | $124.08 | - |
| 875 + | $0.638 | $111.65 | $62.12 |
*price indicative
- RS Stock No.:
- 168-7829
- Mfr. Part No.:
- TLP293(GR
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | DIN EN 60747-5-5, CSA Component Acceptance Service No.5A, UL1577 | |
| Minimum Current Transfer Ratio | 50% | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 3μs | ||
Standards/Approvals DIN EN 60747-5-5, CSA Component Acceptance Service No.5A, UL1577 | ||
Minimum Current Transfer Ratio 50% | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, TLP291/TLP293 Series
Optocouplers, Toshiba
Related links
- Toshiba DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP293(GR DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP291(GR DC Input Optocoupler 4-Pin SOIC
- ToshibaE(O DC Input Transistor Output Optocoupler 4-Pin SOIC
- Toshiba DC Input Optocoupler 4-Pin SO
- Toshiba TLP293(E DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP293(GB DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP293(BL DC Input Optocoupler 4-Pin SOIC
