Toshiba, TLP187 DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin SOIC
- RS Stock No.:
- 168-7813
- Mfr. Part No.:
- TLP187
- Brand:
- Toshiba
On back order for despatch 09/10/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 125)
$0.372
(exc. GST)
$0.409
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
125 - 500 | $0.372 | $46.50 |
625 + | $0.335 | $41.875 |
*price indicative
- RS Stock No.:
- 168-7813
- Mfr. Part No.:
- TLP187
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Photocoupler, Darlington Transistor Output, Toshiba
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Darlington |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SOIC |
Input Current Type | DC |
Typical Rise Time | 40µs |
Maximum Input Current | 150 mA |
Isolation Voltage | 3.75 kVrms |
Maximum Current Transfer Ratio | 4000% |
Typical Fall Time | 15µs |
Series | TLP |
Related links
- Toshiba, TLP187 DC Input Darlington Output Optocoupler, Surface...
- Toshiba, TLP187(E(T DC Input Phototransistor Output Optocoupler,...
- Toshiba, TLP187(V4,E(T DC Input Phototransistor Output...
- Isocom, IS355 DC Input Darlington Output Optocoupler, Surface...
- onsemi, FOD852S DC Input Darlington Output Optocoupler, Surface...
- onsemi, FOD8523SD DC Input Darlington Output Optocoupler, Surface...
- Vishay, TCLD1000 DC Input Darlington Output Optocoupler, Surface...
- Lite-On, LTV-352T DC Input Darlington Output Optocoupler, Surface...