Vishay DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 773-0183
- Mfr. Part No.:
- VO618A-4
- Brand:
- Vishay
This image is representative of the product range
Add 30 more to save $0.33
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$4.10
(exc. GST)
$4.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 630 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 20 | $0.41 | $4.10 | - |
| 30 - 40 | $0.399 | $3.99 | $0.33 |
| 50 + | $0.394 | $3.94 | $0.80 |
*price indicative
- RS Stock No.:
- 773-0183
- Mfr. Part No.:
- VO618A-4
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 320% | |
| Typical Fall Time | 14μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE 0884), FIMKO EN 60065, BSI IEC 60950, UL1577, EN 60950-1, cUL CSA 22.2 bulletin 5A, CQC GB8898-2001, IEC 60065 | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 320% | ||
Typical Fall Time 14μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals DIN EN 60747-5-5 (VDE 0884), FIMKO EN 60065, BSI IEC 60950, UL1577, EN 60950-1, cUL CSA 22.2 bulletin 5A, CQC GB8898-2001, IEC 60065 | ||
Series VO | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay VO618A-4 DC Input Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO618A DC Input Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin Mini-Flat
- Vishay DC Input Optocoupler 4-Pin
- Vishay DC Input Optocoupler 4-Pin Surface Mount
