Vishay SFH619A-X007T DC Input Optocoupler, Through Hole, 4-Pin Surface Mount
- RS Stock No.:
- 180-7247
- Mfr. Part No.:
- SFH619A-X007T
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$853.00
(exc. GST)
$938.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.853 | $853.00 | - |
| 2000 - 3000 | $0.831 | $831.00 | 2% |
| 4000 + | $0.819 | $819.00 | 3% |
*price indicative
- RS Stock No.:
- 180-7247
- Mfr. Part No.:
- SFH619A-X007T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Photodarlington | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 6.5μs | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 5kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 1000% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, EN, DIN | |
| Typical Fall Time | 72μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Photodarlington | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 6.5μs | ||
Maximum Input Current 10μA | ||
Isolation Voltage 5kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 1000% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, EN, DIN | ||
Typical Fall Time 72μs | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Vishay Optocoupler
The Vishay SFH619A series SDM 4 optocoupler is optically coupled isolator with a gallium arsenide infrared LED and a silicon photodarlington sensor. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits. This optocoupler can be used to replace reed and mercury relays with advantages of long life, high-speed switching and elimination of magnetic fields.
Features and Benefits
• Compatible with Toshiba TLP627
• Forward current rating 60mA
• Forward voltage rating 1.2V
• High collector emitter voltage is VCEO 300V
• High isolation test voltage is 5300`VRMS
• Operating temperature ranges between -55°C and 100°C
• Standard plastic DIP-4 package
Certifications
• BSI IEC 60950, IEC 60065
• FIMKO
• UL file no. E52744 system code H
Related links
- Vishay SFH619A-X007T DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 6-Pin SMD-6
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler, 4-Pin Surface Mount
- Vishay DC Input Optocoupler 8-Pin Surface Mount
