Renesas, PS2761B-1-A/M DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5995P
Mfr. Part No.:
PS2761B-1-A/M
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

1 A

Isolation Voltage

3750 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

400%

Typical Fall Time

5µs

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy