Vishay, SFH6106-2 DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 180-7021
- Mfr. Part No.:
- SFH6106-2
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7021
- Mfr. Part No.:
- SFH6106-2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Maximum Current Transfer Ratio | 125% | |
| Typical Fall Time | 14µs | |
| Minimum Current Transfer Ratio | 0.22 | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms | ||
Maximum Current Transfer Ratio 125% | ||
Typical Fall Time 14µs | ||
Minimum Current Transfer Ratio 0.22 | ||
Series SFH | ||
- COO (Country of Origin):
- MY
The SFH610A and SFH6106 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD Package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and option 8.
Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
High collector emitter voltage, VCEO = 70 V
Isolation test voltage, 5300 VRMS
High collector emitter voltage, VCEO = 70 V
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26












