Toshiba TLP351(D4-TP1,F) DC Input Optocoupler, Surface, 8-Pin SO-8

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.99

(exc. GST)

$14.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 790 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.598$12.99-
25 - 95$2.526$12.632%
100 +$2.418$12.096%

*price indicative

RS Stock No.:
756-3457
Mfr. Part No.:
TLP351(D4-TP1,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

SO-8

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

20mA

Isolation Voltage

3750V ac

Logic Output

Yes

Standards/Approvals

No

Typical Fall Time

50ns

Series

TLP

Automotive Standard

No

COO (Country of Origin):
JP

Photocoupler, IGBT/MOSFET Gate-Drive, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy