Lite-On 4N25M DC Input Optocoupler, Through Hole, 6-Pin PDIP

Get a bulk buy discount

Add 260 more to save $2.60

View bulk pricing options

Subtotal (1 tube of 65 units)*

$22.17

(exc. GST)

$24.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,535 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
65 - 195$0.341$22.17-
260 - 455$0.331$21.52$2.60
520 - 975$0.321$20.87$10.40
1040 - 2015$0.314$20.41$28.08
2080 +$0.307$19.96$70.72

*price indicative

RS Stock No.:
125-7561
Mfr. Part No.:
4N25M
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.5V

Packaging

Tape and Reel

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

80mA

Isolation Voltage

2500Vrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Typical Fall Time

3μs

Minimum Current Transfer Ratio

20%

Standards/Approvals

TUV Approved (No. R9653630), UL Approved (No. E113898), DEMKO Approved (No. 303985)

Series

4N25

Automotive Standard

No

CNY17/4N25/4N35 Series Optocouplers


A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:

4N26 & 4N36 series 1.5 kV

4N25 series 2.5 kV

4N35 series 3.55 kV

CNY-17 series 5 kV

Optocouplers, Lite-On


Each (In a Tube of 65)
$0.528
  • RS Stock No. 1257565
  • Mfr. Part No. 4N35S
Each (In a Tube of 65)
$0.346
  • RS Stock No. 1689689
  • Mfr. Part No. MOC3052
Each (In a Tube of 65)
$0.852
Each (In a Tube of 65)
$0.612

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy