onsemi MOC3083M DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 739-0256
- Mfr. Part No.:
- MOC3083M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.33
(exc. GST)
$9.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship
- Plus 195 unit(s) ready to ship from another location
- Plus 595 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.666 | $8.33 |
| 250 - 495 | $1.64 | $8.20 |
| 500 + | $1.614 | $8.07 |
*price indicative
- RS Stock No.:
- 739-0256
- Mfr. Part No.:
- MOC3083M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | 50 units per Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577, DIN EN/IEC60747-5-5 | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging 50 units per Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577, DIN EN/IEC60747-5-5 | ||
Series MOC30 | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi 4N25M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3041M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3021M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3020M DC Input Optocoupler 6-Pin DIP
- onsemi 4N25VM DC Input Optocoupler 6-Pin DIP
- onsemi H11N1M DC Input Optocoupler 6-Pin DIP
- onsemi 4N35VM DC Input Optocoupler 6-Pin DIP
