Broadcom ACNW3190-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
716-0613
Mfr. Part No.:
ACNW3190-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

0.1μs

Maximum Input Current

25mA

Isolation Voltage

5000V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Typical Fall Time

0.1μs

Standards/Approvals

UL1577, CSA, IEC/EN/DIN EN 60747-5-2

Series

ACNW

Automotive Standard

No

Isolated Gate Driver Optocouplers, Broadcom


The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

The isolated gate driver optocouplers are Ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy