Broadcom HCNW4503-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 450-957
- Mfr. Part No.:
- HCNW4503-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
- Plus 404 unit(s) shipping from 09 November 2026
- Plus 2,394 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 10 | $4.89 | $9.78 |
| 12 + | $4.775 | $9.55 |
*price indicative
- RS Stock No.:
- 450-957
- Mfr. Part No.:
- HCNW4503-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Minimum Current Transfer Ratio | 19% | |
| Series | HCNW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Minimum Current Transfer Ratio 19% | ||
Series HCNW | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4503-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNW4506-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom 6N136-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNR201-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom ACNW3190-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom 6N138-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4506-000E DC Input Optocoupler 8-Pin PDIP
