Broadcom HCNW4506-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 178-3125
- Mfr. Part No.:
- HCNW4506-000E
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 tube of 42 units)*
$152.71
(exc. GST)
$168.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,814 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 42 - 168 | $3.636 | $152.71 |
| 210 + | $3.272 | $137.42 |
*price indicative
- RS Stock No.:
- 178-3125
- Mfr. Part No.:
- HCNW4506-000E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 90% | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-2, CSA, UL, RoHS | |
| Minimum Current Transfer Ratio | 44% | |
| Typical Fall Time | 5ns | |
| Series | HCNW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 90% | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-2, CSA, UL, RoHS | ||
Minimum Current Transfer Ratio 44% | ||
Typical Fall Time 5ns | ||
Series HCNW | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom 6N136-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNW4503-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCNR201-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom ACNW3190-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom 6N138-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4503-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4506-000E DC Input Optocoupler 8-Pin PDIP
