Vishay SFH6345-X016 DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 708-5516
- Distrelec Article No.:
- 304-02-275
- Mfr. Part No.:
- SFH6345-X016
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$15.76
(exc. GST)
$17.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 45 unit(s) ready to ship from another location
- Plus 1,860 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.152 | $15.76 |
| 15 - 20 | $3.072 | $15.36 |
| 25 + | $3.026 | $15.13 |
*price indicative
- RS Stock No.:
- 708-5516
- Distrelec Article No.:
- 304-02-275
- Mfr. Part No.:
- SFH6345-X016
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.9V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5300V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 30% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 19% | |
| Standards/Approvals | GB4943.1-2011, cUL, DIN EN 60747-5-5 (VDE0884-5), UL1577, CQC GB8898-2001 | |
| Series | SFH6345 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.9V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5300V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 30% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 19% | ||
Standards/Approvals GB4943.1-2011, cUL, DIN EN 60747-5-5 (VDE0884-5), UL1577, CQC GB8898-2001 | ||
Series SFH6345 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay SFH6345 DC Input Optocoupler 8-Pin PDIP
- Vishay VOH260A-X016 DC Input Optocoupler 8-Pin DIP
- Vishay SFH6345-X007 DC Input Optocoupler Surface, 8-Pin Surface Mount
- Vishay VOH263A-X016 DC Input 2-Channel Optocoupler, 8-Pin DIP
- Vishay IL300 DC Input Optocoupler 8-Pin PDIP
- Vishay SFH6136 DC Input Optocoupler 8-Pin PDIP
- Vishay IL300-EF DC Input Optocoupler 8-Pin PDIP
