Vishay VOH260A-X016 DC Input Optocoupler, Surface, 8-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$68.25

(exc. GST)

$75.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 50$1.365$68.25
100 - 200$1.323$66.15
250 - 450$1.194$59.70
500 +$1.109$55.45

*price indicative

RS Stock No.:
274-2768
Mfr. Part No.:
VOH260A-X016
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Output Type

MOSFET

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

23ns

Maximum Input Current

20mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

40°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Typical Fall Time

10ns

Series

VOH

Automotive Standard

No

The Vishay High Speed Optocoupler is a single channel 10 MBd optocoupler. This high speed optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.

Pb free

RoHS compliant

Low power consumption

LVTTL and LVCMOS compatibility

3.3 V and 5 V dual supply voltage

Related links