Vishay CNY17-4. DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 708-5314
- Mfr. Part No.:
- CNY17-4.
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-5314
- Mfr. Part No.:
- CNY17-4.
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Isolation Voltage | 5300 V ac | |
| Maximum Current Transfer Ratio | 320 % | |
| Maximum Forward Voltage | 1.65 V | |
| Maximum Input Current | 60 mA | |
| Minimum Current Transfer Ratio | 160 % | |
| Series | CNY | |
| Typical Fall Time | 15 μs | |
| Typical Rise Time | 4.6 μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Isolation Voltage 5300 V ac | ||
Maximum Current Transfer Ratio 320 % | ||
Maximum Forward Voltage 1.65 V | ||
Maximum Input Current 60 mA | ||
Minimum Current Transfer Ratio 160 % | ||
Series CNY | ||
Typical Fall Time 15 μs | ||
Typical Rise Time 4.6 μs | ||
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
- RS Stock No. 7085314P
- Mfr. Part No. CNY17-4.
Each (Supplied in a Tube)
$0.656
- RS Stock No. 9190070
- Mfr. Part No. CNY17-4.
Each (In a Tube of 50)
$0.619
- RS Stock No. 7733671
- Mfr. Part No. VO610A-2
Each (In a Bag of 5)
$0.46
- RS Stock No. 7085308
- Mfr. Part No. CNY17-3X001
Each (In a Pack of 10)
$0.606
Related links
- Vishay CNY17-4. DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-4 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-1 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-3X001 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-2 DC Input Optocoupler 6-Pin PDIP
- Isocom CNY17-4 DC Input Optocoupler 6-Pin DIP
- Vishay CNY17-4 Optocoupler 6-Pin DIP
- Vishay CNY17-3X007T DC Input Optocoupler 6-Pin PDIP



