Vishay BRT12H Optocoupler, Through Hole, 6-Pin PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
708-5291
Mfr. Part No.:
BRT12H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Number of Channels

1

Product Type

Optocoupler

Mount Type

Through Hole

Number of Pins

6

Package Type

PDIP

Isolation Voltage

5300 V ac

Maximum Input Current

20 mA

Series

BRT

Optocoupler, Phototriac Output, Vishay Semiconductor


Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.

VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.

VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing

Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.

BRT11,BRT12 and BRT13 - Non-Zero Crossing

BRT21- Zero Crossing

Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy