Vishay CNY75GA DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 145-1632
- Mfr. Part No.:
- CNY75GA
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 145-1632
- Mfr. Part No.:
- CNY75GA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 125% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | BSI:BS EN 41003, FIMKO (SETI):EN 60950, BS EN 60950 (BS 7002), pending, DIN EN 60747-5-5 (VDE 0884), UL1577, BS EN 60095 (BS 415) | |
| Typical Fall Time | 2.7μs | |
| Minimum Current Transfer Ratio | 63% | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 125% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals BSI:BS EN 41003, FIMKO (SETI):EN 60950, BS EN 60950 (BS 7002), pending, DIN EN 60747-5-5 (VDE 0884), UL1577, BS EN 60095 (BS 415) | ||
Typical Fall Time 2.7μs | ||
Minimum Current Transfer Ratio 63% | ||
Series CNY | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay Through Hole, 6-Pin PDIP
- Vishay 4N36 DC Input Optocoupler 6-Pin PDIP
- Vishay 4N35 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY75B DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-2 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-4. DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17F-2 DC Input Optocoupler 6-Pin PDIP
- Vishay 4N26 DC Input Optocoupler 6-Pin PDIP
