Broadcom HCPL-354-000E AC Input Optocoupler, Surface, 4-Pin Mini-Flat

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $0.75

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.11

(exc. GST)

$7.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 09 November 2026
  • Plus 12,530 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$0.711$7.11-
750 - 1490$0.71$7.10$0.75
1500 +$0.684$6.84$40.50

*price indicative

Packaging Options:
RS Stock No.:
693-5286
Mfr. Part No.:
HCPL-354-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

AC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

3750V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

400%

Standards/Approvals

IEC, CSA, UL, EN

Typical Fall Time

3μs

Minimum Current Transfer Ratio

20%

Series

HCPL

Automotive Standard

AEC-Q100

AC-Input Phototransistor Optocoupler, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy