Lite-On LTV-3150-L DC Input Optocoupler, Surface, 8-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.58

(exc. GST)

$28.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$5.116$25.58-
15 - 20$4.982$24.912%
25 +$4.904$24.524%

*price indicative

Packaging Options:
RS Stock No.:
127-8457
Mfr. Part No.:
LTV-3150-L
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

500ns

Maximum Input Current

25mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Typical Fall Time

500ns

Standards/Approvals

UL/ cUL, IEC/EN/DIN EN 60747-5-5

Series

LTV

Automotive Standard

No

Gate Drive Optocouplers, Lite-On


Optocouplers from Lite-On designed specifically for MOSFET and IGBT gate drive applications. These integrated devices include a push-pull output stage capable of directly driving most MOSFETs and IGBTs with ratings up to 1200V and 50A. Typical applications include drives for motor control and power supply system inverters.

Minimum Peak output current of 0.8A

Rail-to-rail output voltage swing

Isolation voltage 5000V RMS

Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy