onsemi DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 671-1450
- Distrelec Article No.:
- 304-43-738
- Mfr. Part No.:
- MOCD223M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$9.96
(exc. GST)
$10.955
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4,060 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $1.992 | $9.96 |
| 15 - 20 | $1.94 | $9.70 |
| 25 + | $1.914 | $9.57 |
*price indicative
- RS Stock No.:
- 671-1450
- Distrelec Article No.:
- 304-43-738
- Mfr. Part No.:
- MOCD223M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 8μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 1000% | |
| Minimum Current Transfer Ratio | 500% | |
| Typical Fall Time | 110μs | |
| Standards/Approvals | UL, EN, DIN | |
| Series | MOCD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 8μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 1000% | ||
Minimum Current Transfer Ratio 500% | ||
Typical Fall Time 110μs | ||
Standards/Approvals UL, EN, DIN | ||
Series MOCD | ||
Automotive Standard No | ||
