onsemi HCPL0638 DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 759-9765
- Mfr. Part No.:
- HCPL0638
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $30.00
View bulk pricing optionsSubtotal (1 unit)*
$5.68
(exc. GST)
$6.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 749 | $5.68 | - |
| 750 - 1499 | $5.64 | $30.00 |
| 1500 + | $5.60 | $120.00 |
*price indicative
- RS Stock No.:
- 759-9765
- Mfr. Part No.:
- HCPL0638
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 17ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, EC60747-5-2 | |
| Typical Fall Time | 5ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 17ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, EC60747-5-2 | ||
Typical Fall Time 5ns | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOCD207R2M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0531R2 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL062N DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD217M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0731 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0637 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD217R2M DC Input 2-Channel Optocoupler 8-Pin SOIC
