onsemi DC Input 2-Channel Optocoupler, Surface, 8-Pin SMT
- RS Stock No.:
- 186-7316
- Mfr. Part No.:
- MCT9001SD
- Brand:
- onsemi
This image is representative of the product range
Add 2000 more to save $44.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$655.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.655 | $655.00 | - |
| 2000 - 9000 | $0.633 | $633.00 | $44.00 |
| 10000 + | $0.612 | $612.00 | $430.00 |
*price indicative
- RS Stock No.:
- 186-7316
- Mfr. Part No.:
- MCT9001SD
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SMT | |
| Input Current Type | DC | |
| Typical Rise Time | 2.4μs | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | IEC, EN, UL | |
| Typical Fall Time | 2.4μs | |
| Series | MCT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SMT | ||
Input Current Type DC | ||
Typical Rise Time 2.4μs | ||
Maximum Input Current 10mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals IEC, EN, UL | ||
Typical Fall Time 2.4μs | ||
Series MCT | ||
Automotive Standard No | ||
Related links
- onsemi MCT9001SD DC Input 2-Channel Optocoupler 8-Pin SMT
- onsemi DC Input 2-Channel Optocoupler 8-Pin MDIP
- onsemi DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SMT
- onsemi MCT6S DC Input 2-Channel Optocoupler 8-Pin MDIP
- onsemi MOCD207R2M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0637 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0638 DC Input 2-Channel Optocoupler 8-Pin SOIC
