onsemi H11AA1M AC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 671-1399
- Mfr. Part No.:
- H11AA1M
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.55
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship
- Plus 125 unit(s) ready to ship from another location
- Plus 360 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.11 | $5.55 | - |
| 250 - 495 | $1.086 | $5.43 | 2% |
| 500 + | $1.062 | $5.31 | 4% |
*price indicative
- RS Stock No.:
- 671-1399
- Mfr. Part No.:
- H11AA1M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 100% | |
| Standards/Approvals | DIN-EN/IEC60747-5-5, UL1577 | |
| Minimum Current Transfer Ratio | 20% | |
| Series | H11AA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 100% | ||
Standards/Approvals DIN-EN/IEC60747-5-5, UL1577 | ||
Minimum Current Transfer Ratio 20% | ||
Series H11AA | ||
Automotive Standard No | ||
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls
Optocouplers, Fairchild Semiconductor
Related links
- onsemi AC Input Optocoupler 6-Pin PDIP
- onsemi MOC3061M AC Input Optocoupler 6-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi 4N35M DC Input Optocoupler 6-Pin PDIP
- onsemi H11F1M DC Input Optocoupler 6-Pin PDIP
- onsemi Through Hole, 6-Pin PDIP
- onsemi H11F3M DC Input Optocoupler 6-Pin PDIP
- onsemi CNY173M DC Input Optocoupler 6-Pin PDIP
