onsemi 4N35M DC Input Optocoupler, Through Hole, 6-Pin PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.56

(exc. GST)

$6.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 470 unit(s) ready to ship from another location
  • Plus 345 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.112$5.56
25 - 95$1.09$5.45
100 - 245$1.064$5.32
250 - 495$1.042$5.21
500 +$1.018$5.09

*price indicative

Packaging Options:
RS Stock No.:
671-1352
Mfr. Part No.:
4N35M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60mA

Isolation Voltage

7.5kVrms

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

100%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

100%

Standards/Approvals

VDE, UL

Series

4N35

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy