onsemi DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 145-5525
- Mfr. Part No.:
- 4N35M
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 145-5525
- Mfr. Part No.:
- 4N35M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 100% | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | VDE, UL | |
| Series | 4N35 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 100% | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals VDE, UL | ||
Series 4N35 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
- RS Stock No. 6711352P
- Mfr. Part No. 4N35M
Each (Supplied in a Tube)
$1.112
- RS Stock No. 6711352
- Mfr. Part No. 4N35M
Each (In a Pack of 5)
$1.112
- RS Stock No. 7390262P
- Mfr. Part No. 4N33M
Each (Supplied in a Tube)
$1.284
- RS Stock No. 0456383
- Mfr. Part No. H11F1M
Each (In a Pack of 5)
$2.652
Related links
- onsemi Through Hole, 6-Pin PDIP
- onsemi 4N35M DC Input Optocoupler 6-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi H11F1M DC Input Optocoupler 6-Pin PDIP
- onsemi H11F3M DC Input Optocoupler 6-Pin PDIP
- onsemi CNY173M DC Input Optocoupler 6-Pin PDIP
- onsemi CNY172M DC Input Optocoupler 6-Pin PDIP
- onsemi 4N33M DC Input Optocoupler 6-Pin PDIP










