Broadcom HCPL-314J-000E DC Input 2-Channel Optocoupler, Surface, 16-Pin SOIC
- RS Stock No.:
- 496-5591
- Mfr. Part No.:
- HCPL-314J-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 395 unit(s) shipping from 23 November 2026
- Plus 714 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $7.23 |
| 12 - 22 | $7.11 |
| 23 + | $6.98 |
*price indicative
- RS Stock No.:
- 496-5591
- Mfr. Part No.:
- HCPL-314J-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Typical Fall Time | 0.1μs | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 16mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Typical Fall Time 0.1μs | ||
Series HCPL | ||
Automotive Standard No | ||
Non Compliant
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
- RS Stock No. 5474181
- Mfr. Part No. HCPL-316J-000E
Each
$9.35
- RS Stock No. 4965591P
- Mfr. Part No. HCPL-314J-000E
Each (Supplied in a Tube)
$7.23
- RS Stock No. 9225734
- Mfr. Part No. HCPL-314J-000E
Each (In a Tube of 45)
$4.89
- RS Stock No. 7140177
- Mfr. Part No. ACPL-064L-000E
Each
$6.98
Related links
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom HCPL-316J-000E DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom ACPL-355JC-000E DC Input 2-Channel Optocoupler 16-Pin SO-16
- Broadcom HCPL-063L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0530-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-053L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0631-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0531-000E DC Input 2-Channel Optocoupler 8-Pin SOIC











