Renesas Electronics PS2501-4-A DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 453-7512
- Mfr. Part No.:
- PS2501-4-A
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 20 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$3.49
(exc. GST)
$3.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 322 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 17 November 2026
- Plus 20 unit(s) shipping from 24 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $3.49 | - |
| 20 - 49 | $3.43 | $1.20 |
| 50 - 99 | $3.36 | $6.50 |
| 100 - 249 | $3.29 | $20.00 |
| 250 + | $3.23 | $65.00 |
*price indicative
- RS Stock No.:
- 453-7512
- Mfr. Part No.:
- PS2501-4-A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 6% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 80% | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 80mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 6% | ||
Standards/Approvals UL | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 80% | ||
Series PS | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, PS2 Series, Renesas Electronics
Optocouplers, Renesas Electronics
Related links
- Renesas Electronics PS2502-4-A DC Input 4-Channel Optocoupler 16-Pin PDIP
- Renesas Electronics PS2501L-4-A DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay K825P DC Input 4-Channel Optocoupler 8-Pin DIP
- Vishay CNY74-4H DC Input 4-Channel Optocoupler 16-Pin PDIP
- Renesas Electronics DC Input 4-Channel Optocoupler 16-Pin PDIP
- Renesas Electronics PS2501-1-A DC Input Optocoupler 4-Pin PDIP
- Isocom PS2501-4X AC Input 4-Channel Optocoupler 16-Pin DIP
- Wurth Elektronik 140816141310 DC Input 4-Channel Optocoupler 4-Pin DIP
