Renesas Electronics PS2502-4-A DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 168-6126
- Mfr. Part No.:
- PS2502-4-A
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 100 more to save $36.60
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$73.00
(exc. GST)
$80.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) shipping from 17 November 2026
- Plus 940 unit(s) shipping from 26 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 80 | $3.65 | $73.00 | - |
| 100 + | $3.284 | $65.68 | $36.60 |
*price indicative
- RS Stock No.:
- 168-6126
- Mfr. Part No.:
- PS2502-4-A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 100μs | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 2000% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 100μs | |
| Minimum Current Transfer Ratio | 200% | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 100μs | ||
Maximum Input Current 80mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 2000% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 100μs | ||
Minimum Current Transfer Ratio 200% | ||
Series PS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Darlington Transistor Output, PS2 Series, Renesas Electronics
Optocouplers, Renesas Electronics
Related links
- Renesas Electronics DC Input 4-Channel Optocoupler 16-Pin PDIP
- Renesas Electronics PS2501L-4-A DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ1 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISP845X DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom AC Input 4-Channel Optocoupler 16-Pin PDIP
