Vishay K825P DC Input 4-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 180-8370
- Mfr. Part No.:
- K825P
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$50.85
(exc. GST)
$55.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 750 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.017 | $50.85 |
| 100 - 150 | $0.992 | $49.60 |
| 200 + | $0.976 | $48.80 |
*price indicative
- RS Stock No.:
- 180-8370
- Mfr. Part No.:
- K825P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 300μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kV | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 250μs | |
| Standards/Approvals | DIN, UL, EN | |
| Minimum Current Transfer Ratio | 800% | |
| Series | K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 300μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kV | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 250μs | ||
Standards/Approvals DIN, UL, EN | ||
Minimum Current Transfer Ratio 800% | ||
Series K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Vishay Optocoupler
The Vishay K825P series 4 channel optocoupler consists of a photodarlington optically coupled to a gallium arsenide infrared emitting diode in 8-pin plastic dual inline package. The elements are mounted on one lead frame providing a fixed distance between input and output for highest safety requirements.
Features and Benefits
• Forward current rating is 60mA
• Forward voltage rating is 1.2V
• High collector emitter voltage is VCEO 35V
• High isolation test voltage is 5000VRMS
• Low temperature coefficient of CTR
• Operating temperature ranges between -40°C and 100°C
• Wide ambient temperature range
Applications
• Answering machines
• General applications
• Modems
• Programmable logic controllers
Certifications
• CQC approved
• CSA approved
• UL1577 approved
Related links
- Vishay DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-4661-020E DC Input 4-Channel Optocoupler 8-Pin DIP-8
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP-8
- Broadcom HCPL-7860-000E DC Input 4-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 4-Channel Optocoupler 16-Pin DIP
- Vishay K847PH DC Input 4-Channel Optocoupler 16-Pin DIP
- Vishay ILQ32 DC Input 4-Channel Optocoupler 16-Pin DIP
