Isocom H11L1 Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 453-1722
- Mfr. Part No.:
- H11L1
- Brand:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.81
(exc. GST)
$16.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.481 | $14.81 |
| 20 - 20 | $1.443 | $14.43 |
| 30 + | $1.422 | $14.22 |
*price indicative
- RS Stock No.:
- 453-1722
- Mfr. Part No.:
- H11L1
- Brand:
- Isocom
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
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -25°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.5μs | |
| Standards/Approvals | UL | |
| Series | H11L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -25°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.5μs | ||
Standards/Approvals UL | ||
Series H11L | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Isocom Components
Optocouplers, Isocom Components
Approvals
UL 91231
Related links
- Isocom H11L1 V2 DC Input Optocoupler 6-Pin DIP
- Isocom H11L1 DC Input Optocoupler 6-Pin DIP
- Isocom AC Input Optocoupler 6-Pin DIP
- Isocom CNY17-3X Optocoupler 6-Pin DIP
- Isocom MOC3043 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3061 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3041 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3042 AC Input Optocoupler 6-Pin DIP