Isocom H11L1 V2 DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-2964
- Mfr. Part No.:
- H11L1 V2
- Brand:
- Isocom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2964
- Mfr. Part No.:
- H11L1 V2
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Schmitt Trigger | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE, UL | |
| Typical Fall Time | 0.1μs | |
| Series | H11L1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Schmitt Trigger | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE, UL | ||
Typical Fall Time 0.1μs | ||
Series H11L1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Logic Output, Isocom Components
Optocouplers, Isocom Components
Approvals
UL 91231
Related links
- Isocom H11L1 DC Input Optocoupler 6-Pin DIP
- Isocom 4N35X V2 DC Input Optocoupler 6-Pin DIP
- Isocom H11L1 Optocoupler 6-Pin DIP
- Isocom DC Input Optocoupler 6-Pin DIP
- Isocom H11G2 DC Input Optocoupler 6-Pin DIP
- Isocom H11A1X DC Input Optocoupler 6-Pin DIP
- Isocom 4N32G DC Input Optocoupler 6-Pin DIP
- Isocom 4N38 DC Input Optocoupler 6-Pin DIP
