Isocom CNY17-3X Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 168-8557
- Mfr. Part No.:
- CNY17-3X
- Brand:
- Isocom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8557
- Mfr. Part No.:
- CNY17-3X
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.65V | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 200% | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | CSA, UL, IEC/EN/DIN EN 60747-5-2 | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.65V | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 200% | ||
Typical Fall Time 2μs | ||
Standards/Approvals CSA, UL, IEC/EN/DIN EN 60747-5-2 | ||
Series CNY | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom Through Hole, 6-Pin DIP
- Isocom Through Hole, 6-Pin DIP
- Isocom CNY17-4X Optocoupler Through Hole 6-Pin DIP
- Isocom CNY17-3 DC Input Optocoupler 6-Pin DIP
- Isocom CNY17-4 DC Input Optocoupler 6-Pin DIP
- Isocom DC Input Optocoupler 6-Pin DIP
- Isocom AC Input Optocoupler 6-Pin DIP
- Isocom MOC3023 AC Input Optocoupler 6-Pin DIP
