Isocom MOC3062X Optocoupler, Through Hole, 6-Pin PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
453-1132
Mfr. Part No.:
MOC3062X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tube

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Standards/Approvals

CECC 00802, VDE 0884

Series

MOC306

Automotive Standard

No

COO (Country of Origin):
TH

Optocoupler, Triac Output, Isocom Components


Optocouplers, Isocom Components


Approvals

VDE 0884; UL 1577

  • RS Stock No. 4531081
  • Mfr. Part No. MOC3041X
Each (In a Pack of 10)
$1.273
  • RS Stock No. 4531025
  • Mfr. Part No. MOC3020X
Each (In a Pack of 10)
$1.202
  • RS Stock No. 6711422
  • Mfr. Part No. MOC3023M
Each (In a Pack of 5)
$1.01
  • RS Stock No. 6711428
  • Mfr. Part No. MOC3022M
Each (In a Pack of 5)
$1.196

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy