Isocom H11AV1XG DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 111-188
- Mfr. Part No.:
- H11AV1XG
- Brand:
- Isocom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 111-188
- Mfr. Part No.:
- H11AV1XG
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 300% | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | UL | |
| Series | H11A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 300% | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 2μs | ||
Standards/Approvals UL | ||
Series H11A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Approvals
UL E51x8
- RS Stock No. 4531643
- Mfr. Part No. 4N25X
Each (In a Pack of 10)
$0.621
- RS Stock No. 0597302
- Mfr. Part No. 4N35
Each
$1.38
- RS Stock No. 4531659
- Mfr. Part No. 4N35X
Each (In a Pack of 10)
$0.735
- RS Stock No. 6711352P
- Mfr. Part No. 4N35M
Each (Supplied in a Tube)
$1.112
Related links
- Isocom 4N25 DC Input Optocoupler 6-Pin PDIP
- Isocom 4N25X DC Input Optocoupler 6-Pin PDIP
- Isocom 4N35X DC Input Optocoupler 6-Pin PDIP
- Isocom 4N35 DC Input Optocoupler 6-Pin PDIP
- Isocom Through Hole, 6-Pin PDIP
- Isocom Through Hole, 6-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin PDIP
- Isocom MOC3041X Optocoupler 6-Pin PDIP











