Vishay VOM618A-4X001T Optocoupler, 4-Pin SOP
- RS Stock No.:
- 257-6979
- Mfr. Part No.:
- VOM618A-4X001T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6979
- Mfr. Part No.:
- VOM618A-4X001T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Maximum Forward Voltage | 1.6 V | |
| Series | VOM | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Number of Pins 4 | ||
Package Type SOP | ||
Maximum Forward Voltage 1.6 V | ||
Series VOM | ||
The Vishay Phototransistor has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflat package. It features a high current transfer ratio with low input current, low coupling capacitance, and high isolation voltage. These coupling devices are designed for signal transmission between two electrically separated circuits.
Isolation test voltage, 3750 VRMS
Low saturation voltage
Fast switching times
Low coupling capacitance
Related links
- Vishay VOM618A-4X001T Optocoupler, 4-Pin SOP
- Vishay VOM618A-X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM618A-1T DC Input Optocoupler 4-Pin SOP
- Vishay VOM618A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay SFH690AT Optocoupler, 4-Pin SOP
- Vishay VOM3053T Optocoupler, 4-Pin SOP
- Vishay TCMT1108 Optocoupler, 4-Pin SOP
- Vishay VOM160RT Optocoupler, 4-Pin SOP
