Vishay VOM160RT Optocoupler, 4-Pin SOP

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
257-6974
Mfr. Part No.:
VOM160RT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Number of Channels

1

Product Type

Optocoupler

Number of Pins

4

Package Type

SOP

Isolation Voltage

3750 Vrms

Maximum Forward Voltage

1.5 V

Maximum Input Current

60 mA

Maximum Operating Temperature

100 °C

Minimum Operating Temperature

-40 °C

Packaging

Tape & Reel

Series

VOM

Standards/Approvals

CQC, UL/cUL 1577, DIN EN 60747-5-5 (VDE 0884-5)

The Vishay VOM160 series Optocoupler consist a AlGaAs infrared emitting diode (IRED) optically coupled to a photosensitive non-zero crossing TRIAC packaged in a SOP-4 package. It has a IRED trigger current of 5 mA, 7 mA, and 10 mA. The VOM160 series phototriac isolate low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.

High static dV/dt > 0.5 kV/μs

Input sensitivity IFT = 5 mA, 7 mA, and 10 mA

On-state RMS current IT(RMS) = 70 mA

600 V Peak off-state blocking voltage

Isolation test voltage 3750 VRMS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy