Vishay SFH690AT Optocoupler, 4-Pin SOP
- RS Stock No.:
- 257-6858
- Mfr. Part No.:
- SFH690AT
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6858
- Mfr. Part No.:
- SFH690AT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Series SFH | ||
The Vishay SFH690AT family Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflat package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits. The SFH690 series is available only on tape and reel. There are 2000 parts per reel.
Isolation test voltage, 3750 VRMS (1 s)
High collector emitter breakdown voltage,VCEO = 70 V
Low saturation voltage
Fast switching times
Temperature stable
Low coupling capacitance
Related links
- Vishay SFH690AT Optocoupler, 4-Pin SOP
- Vishay VOM3053T Optocoupler, 4-Pin SOP
- Vishay TCMT1108 Optocoupler, 4-Pin SOP
- Vishay VOM160RT Optocoupler, 4-Pin SOP
- Vishay VOM160PT Optocoupler, 4-Pin SOP
- Vishay TCMT1102 Optocoupler, 4-Pin SOP
- Vishay VOM618A-4X001T Optocoupler, 4-Pin SOP
- Vishay AC Input Optocoupler 4-Pin SOP
