Vishay VOM3053T Optocoupler, 4-Pin SOP
- RS Stock No.:
- 257-6978
- Mfr. Part No.:
- VOM3053T
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $3.50
View bulk pricing optionsSubtotal (1 unit)*
$1.79
(exc. GST)
$1.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 989 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $1.79 | - |
| 50 - 99 | $1.72 | $3.50 |
| 100 - 249 | $1.55 | $24.00 |
| 250 - 999 | $1.32 | $117.50 |
| 1000 + | $1.05 | $740.00 |
*price indicative
- RS Stock No.:
- 257-6978
- Mfr. Part No.:
- VOM3053T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | GB4943, CQC:GB8898, UL1577, cUL-File no. E52744, DIN EN 60747-5-5, VDE 0884-5 | |
| Series | VOM | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals GB4943, CQC:GB8898, UL1577, cUL-File no. E52744, DIN EN 60747-5-5, VDE 0884-5 | ||
Series VOM | ||
The Vishay VOM3053 series Optocoupler consist a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC packaged in a SOP-4 package. It has a LED trigger current of 5 mA for VOM3053. It is phototriac isolate low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.
High static dV/dt > 0.5 kV/μs
Input sensitivity IFT = 5 mA and 10 mA
On-state RMS current IT(RMS) = 70 mA
600 V Peak off-state blocking voltage
Isolation test voltage 3750 VRMS
Related links
- Vishay VOM3053T Optocoupler, 4-Pin SOP
- Vishay VOM160PT Optocoupler, 4-Pin SOP
- Vishay TCMT1108 Optocoupler, 4-Pin SOP
- Vishay VOR1142M4 Optocoupler 4-Pin SOP
- Vishay VOM160RT Optocoupler, 4-Pin SOP
- Vishay SFH690AT Optocoupler, 4-Pin SOP
- Vishay TCMT1102 Optocoupler, 4-Pin SOP
- Vishay VOM618A-4X001T Optocoupler, 4-Pin SOP
