Vishay VOL617A-1T Optocoupler, 4-Pin LSOP
- RS Stock No.:
- 257-6958
- Mfr. Part No.:
- VOL617A-1T
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.77
(exc. GST)
$6.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 660 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.577 | $5.77 | - |
| 50 - 90 | $0.548 | $5.48 | 5% |
| 100 - 240 | $0.494 | $4.94 | 14% |
| 250 - 990 | $0.421 | $4.21 | 27% |
| 1000 + | $0.338 | $3.38 | 41% |
*price indicative
- RS Stock No.:
- 257-6958
- Mfr. Part No.:
- VOL617A-1T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Series | VOL | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Series VOL | ||
The Vishay The VOL617A Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a 4 pin LSOP wide body package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
Low profile package
High collector emitter voltage, VCEO = 80 V
Isolation test voltage, 5000 VRMS
Isolation voltage VIORM = 1050 Vpeak
High common mode transient immunity
- RS Stock No. 2576958P
- Mfr. Part No. VOL617A-1T
Each (Supplied on a Reel)
$0.577
- RS Stock No. 2576966P
- Mfr. Part No. VOL618A-3T
Each (Supplied on a Reel)
$0.94
- RS Stock No. 2576965
- Mfr. Part No. VOL618A-3T
Each (On a Reel of 3000)
$0.33
Related links
- Vishay VOL617A-1T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-4T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-2T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-1X001T Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-2X001T DC Input Optocoupler 4-Pin LSOP










