Vishay TCMT1108 Optocoupler, 4-Pin SOP
- RS Stock No.:
- 257-6871
- Mfr. Part No.:
- TCMT1108
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$939.00
(exc. GST)
$1,032.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.313 | $939.00 |
*price indicative
- RS Stock No.:
- 257-6871
- Mfr. Part No.:
- TCMT1108
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Series | TCMT | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Series TCMT | ||
The Vishay The TCMT110 series Optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin package. The elements are mounted on one leadframe providing a fixed distance between input and output for highest safety requirements.
Low profile package (half pitch)
AC isolation test voltage 3750 VRMS
Low coupling capacitance of typical 0.3 pF
Current transfer ratio (CTR) selected into groups
Low temperature coefficient of CTR
Wide ambient temperature range
Related links
- Vishay TCMT1108 Optocoupler, 4-Pin SOP
- Vishay SFH690AT Optocoupler, 4-Pin SOP
- Vishay VOM3053T Optocoupler, 4-Pin SOP
- Vishay VOM160RT Optocoupler, 4-Pin SOP
- Vishay VOM160PT Optocoupler, 4-Pin SOP
- Vishay TCMT1102 Optocoupler, 4-Pin SOP
- Vishay VOM618A-4X001T Optocoupler, 4-Pin SOP
- Vishay AC Input Optocoupler 4-Pin SOP
