Vishay TCLT1103 Optocoupler, Surface, 5-Pin LSOP
- RS Stock No.:
- 257-6864
- Mfr. Part No.:
- TCLT1103
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,188.00
(exc. GST)
$1,308.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.396 | $1,188.00 |
*price indicative
- RS Stock No.:
- 257-6864
- Mfr. Part No.:
- TCLT1103
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | LSOP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 34% | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | No | |
| Series | TCLT110 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type LSOP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 34% | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals No | ||
Series TCLT110 | ||
Automotive Standard No | ||
The Vishay TCLT110 series Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 5-lead SOP-6L package. This optocoupler have special construction having creepage distance > 8 mm. It is connected base low profile device.
Extra low coupling capacitance
DC input with transistor output
Isolation test voltage 5000 VRMS
- RS Stock No. 2576865P
- Mfr. Part No. TCLT1103
Each (Supplied on a Reel)
$0.95
- RS Stock No. 2576861P
- Mfr. Part No. TCLT1006
Each (Supplied on a Reel)
$1.05
Related links
- Vishay TCLT1103 Optocoupler 5-Pin LSOP
- Vishay Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay TCLT1008 Optocoupler 4-Pin LSOP
- Vishay TCLT1006 Optocoupler 4-Pin LSOP
- Vishay VOL617A-1X001T Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL628A-3X001T AC Input Optocoupler 4-Pin LSOP










