Vishay TCLT1008 Optocoupler, Surface, 4-Pin LSOP
- RS Stock No.:
- 257-6863
- Mfr. Part No.:
- TCLT1008
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$0.98
(exc. GST)
$1.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,656 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $0.98 | - |
| 50 - 99 | $0.96 | 2% |
| 100 - 249 | $0.87 | 11% |
| 250 - 999 | $0.75 | 23% |
| 1000 + | $0.62 | 36% |
*price indicative
- RS Stock No.:
- 257-6863
- Mfr. Part No.:
- TCLT1008
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Current Transfer Ratio | 260% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 130% | |
| Standards/Approvals | No | |
| Series | TCLT100 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Minimum Operating Temperature 0°C | ||
Maximum Current Transfer Ratio 260% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 130% | ||
Standards/Approvals No | ||
Series TCLT100 | ||
Automotive Standard No | ||
The Vishay Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SOP4L package.
Special construction
Extra low coupling capacitance
DC input with transistor output
Creepage distance > 8 mm
Related links
- Vishay Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay AC Input Optocoupler 4-Pin LSOP
- Vishay TCLT1006 Optocoupler 4-Pin LSOP
- Vishay VOL617A-1X001T Optocoupler 4-Pin LSOP
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL628A-3X001T AC Input Optocoupler 4-Pin LSOP
