Vishay CNY65AGRST Optocoupler, 4-Pin Surface Mount
- RS Stock No.:
- 257-6834
- Mfr. Part No.:
- CNY65AGRST
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6834
- Mfr. Part No.:
- CNY65AGRST
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Series | CNY | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Series CNY | ||
The Vishay Optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm.
Rated recurring Peak voltage (repetitive) VIORM = 1450 VPeak
Thickness through insulation ≥ 3 mm
Creepage current resistance according to VDE 0303 / IEC 60112 comparative tracking index: CTI ≥ 200
- RS Stock No. 2576835P
- Mfr. Part No. CNY65AGRST
Each (Supplied on a Reel)
$4.56
- RS Stock No. 2576835
- Mfr. Part No. CNY65AGRST
Each
$4.56
- RS Stock No. 2576828
- Mfr. Part No. CNY17-3X007
Each (In a Pack of 10)
$0.568
- RS Stock No. 2576827
- Mfr. Part No. CNY17-3X007
Each (In a Tube of 50)
$0.568
Related links
- Vishay CNY65AGRST Optocoupler, 4-Pin Surface Mount
- Vishay CNY64ST Optocoupler, 4-Pin Surface Mount
- Vishay DC Input Optocoupler, 4-Pin Surface Mount
- Vishay SFH6286-4X001T DC Input Optocoupler, 4-Pin Surface Mount
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO615A-3X007T Optocoupler 4-Pin Surface Mount
- Vishay SFH618A-5X007T Optocoupler 4-Pin Surface Mount










