Vishay CNY17-3X007 Optocoupler, 6-Pin Surface Mount
- RS Stock No.:
- 257-6827
- Mfr. Part No.:
- CNY17-3X007
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 30%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$28.40
(exc. GST)
$31.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,750 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.568 | $28.40 | - |
| 100 + | $0.396 | $19.80 | 30% |
*price indicative
- RS Stock No.:
- 257-6827
- Mfr. Part No.:
- CNY17-3X007
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Series | CNY | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Series CNY | ||
The Vishay CNY17 Optocoupler is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital Interface applications, as well as analog applications such as CRT modulation.
Isolation test voltage: 5000 VRMS
Long term stability
Industry standard dual-in-line package
Related links
- Vishay CNY17-3X007 Optocoupler, 6-Pin Surface Mount
- Vishay VO4258D-X007T Optocoupler, 6-Pin Surface Mount
- Vishay CNY17-4X009 Optocoupler 6-Pin SMD
- Vishay Optocoupler 6-Pin SMD
- Vishay VOH1016AB-T Optocoupler 6-Pin Surface Mount
- Vishay DC Input Optocoupler Through Hole, 6-Pin Surface Mount
- Isocom H11L1SM AC Input Optocoupler 6-Pin Surface Mount
- Isocom AC Input Optocoupler 6-Pin Surface Mount
