Broadcom ACNW3410-000E Optocoupler, Through Hole, 8-Pin DIP-8
- RS Stock No.:
- 253-9434
- Mfr. Part No.:
- ACNW3410-000E
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-9434
- Mfr. Part No.:
- ACNW3410-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP-8 | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 1414V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | RoHS | |
| Series | ACNW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP-8 | ||
Typical Rise Time 20ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 1414V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals RoHS | ||
Series ACNW | ||
Automotive Standard No | ||
The Broadcom 3A gate drive opto-coupler device. The device prevent erroneous gate driver failures in noisy environments. It enables designers to implement cost-effective gate driver solutions for motor drives and power inverters.
3A max peak output current
Rail-to-rail output voltage
UVLO with VE reference for negative power supply
180ns max propagation delay
Wide operating VCC range 15 to 30 V
Industrial temperature range -40 °C to +105 °C
Related links
- Broadcom Optocoupler 8-Pin DIP-8
- Broadcom ACNW3430-000E DC Input Optocoupler 8-Pin DIP-8 400 mil
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2211-000E Optocoupler 8-Pin DIP
- Broadcom HCPL-2201-000E Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP-8 400 mil
- Broadcom HCPL-3140-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
