Broadcom HCPL-2201-000E Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$29.22

(exc. GST)

$32.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Final 2,235 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
5 - 20$5.844$29.22
25 - 95$5.696$28.48
100 - 245$5.562$27.81
250 - 1245$5.428$27.14
1250 +$4.462$22.31

*price indicative

Packaging Options:
RS Stock No.:
839-9991
Mfr. Part No.:
HCPL-2201-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.85V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

DIP

Typical Rise Time

30ns

Maximum Input Current

230mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

IEC/EN/DIN EN 60747-5-2, CSA, UL1577

Typical Fall Time

7ns

Series

HCPL

Automotive Standard

No

Optocoupler, Logic Output, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy