Panasonic APV1121SX Optocoupler, Through Hole, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,429.00

(exc. GST)

$2,672.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$2.429$2,429.00-
2000 +$2.344$2,344.003%

*price indicative

RS Stock No.:
247-4137
Mfr. Part No.:
APV1121SX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Maximum Input Current

10mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

APV

Automotive Standard

No

COO (Country of Origin):
JP
The Panasonic APV photovoltaic mosfet drivers which are ideal for measuring equipment, testing equipment, industrial machinery, industrial equipment, data centres, and FA power supplies. This high power type photovoltaic mosfet drivers provide high-speed operation and low on-resistance in a miniature, surface mount SSOP package. This component has an operates within a temperature range of -40°C to +85°C, the component also features a 2500 Vrms I/O isolation voltage.

This component comes in a tape and reel packaging

It is used in variety of applications like power supply (Vcc) for electronic circuits and driving mosfet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy