Panasonic APV1121S Optocoupler, Through Hole, 4-Pin
- RS Stock No.:
- 247-4135
- Mfr. Part No.:
- APV1121S
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$224.30
(exc. GST)
$246.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $2.243 | $224.30 |
| 200 - 400 | $2.165 | $216.50 |
| 500 + | $2.087 | $208.70 |
*price indicative
- RS Stock No.:
- 247-4135
- Mfr. Part No.:
- APV1121S
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | APV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Maximum Input Current 10mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series APV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Panasonic APV photovoltaic mosfet drivers which are ideal for measuring equipment, testing equipment, industrial machinery, industrial equipment, data centres, and FA power supplies. This high power type photovoltaic mosfet drivers provide high-speed operation and low on-resistance in a miniature, surface mount SSOP package. This component has an operates within a temperature range of -40°C to +85°C, the component also features a 2500 Vrms I/O isolation voltage.
This component comes in a tube packaging
It is used in variety of applications like power supply (Vcc) for electronic circuits and driving mosfet
