Isocom, IS357C V2 Phototransistor Output Optocoupler, Through Hole, 4-Pin
- RS Stock No.:
- 171-2994
- Mfr. Part No.:
- IS357C V2
- Brand:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2994
- Mfr. Part No.:
- IS357C V2
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 (Forward) mA | |
| Isolation Voltage | 3.75 kVrms, 5300 V Pk | |
| Maximum Current Transfer Ratio | 400% | |
| Minimum Current Transfer Ratio | 200% | |
| Typical Fall Time | 3µs | |
| Series | IS357 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 (Forward) mA | ||
Isolation Voltage 3.75 kVrms, 5300 V Pk | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 200% | ||
Typical Fall Time 3µs | ||
Series IS357 | ||
- COO (Country of Origin):
- TH
The IS357 is an optically coupled isolator consisting of an infrared light emitting diode and NPN silicon photo transistor in a space efficient dual in line plastic package
Marked as FPT1.
Current Transfer Ratio MIN. 50%
Isolation Voltage (3.75kVRMS ,5.3kVPK)
All electrical parameters 100% tested
Drop in replacement for Sharp PC357
APPLICATIONS
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of different potentials and impedances
Current Transfer Ratio MIN. 50%
Isolation Voltage (3.75kVRMS ,5.3kVPK)
All electrical parameters 100% tested
Drop in replacement for Sharp PC357
APPLICATIONS
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of different potentials and impedances
